+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of spacer | washer | |
Kind of washer | round | |
Internal diameter | 2.7mm | |
Thread | M2,5 | |
Outside diameter | 8mm | |
Height | 0.8mm | |
Material | acid resistant steel A4 | |
DIN standard | DIN 9021 | |
BN standard | BN 1684 | |
PN standard | PN 82030 | |
ISO standard | ISO 7093 |