+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212540

Threaded rod; M2,5; brass; DIN 975


Manufacturer: BOSSARD

Manufacturer part number:
1212540
TME Symbol:
B2.5/BN552

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded rod
Thread
M2,5
Length
1m
Material
brass
DIN standard
DIN 975
BN standard
BN 552
Gross weight310 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1212540
0 in TME stock
Net price for quantities from 1 pcs - 23.70 USDGross price for quantities from 1 pcs - 23.70 USD
Net price for quantities from 10 pcs - 18.96 USDGross price for quantities from 10 pcs - 18.96 USD
Net price for quantities from 100 pcs - 16.83 USDGross price for quantities from 100 pcs - 16.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product