+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1253743

Washer; spring; h=0.6mm; M2,5; D=5.1mm; acid resistant steel A4


Manufacturer: BOSSARD

Manufacturer part number:
1253743
TME Symbol:
B2.5/BN673

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
spring
Internal diameter
2.6mm
Height
0.6mm
Thread
M2,5
Outside diameter
5.1mm
Material
acid resistant steel A4
DIN standard
DIN 127B
BN standard
BN 673
PN standard
PN 82008
Gross weight0.057 g
Certificates
See other products in this category: Washers BOSSARD,
*
1253743
3200 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs