+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8061874

Washer; round; M2,5; D=7mm; h=0.5mm; A2 stainless steel; BN 84540

Manufacturer: BOSSARD

Manufacturer part number:
8061874
TME Symbol:
B2.5/BN84540

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
2.7mm
Thread
M2,5
Outside diameter
7mm
Height
0.5mm
Material
A2 stainless steel
BN standard
BN 84540
Gross weight0.103 g
See other products in this category: Washers BOSSARD,
*
8061874
1031 in TME stock
Net price for quantities from 10 pcs - 0.03 USDGross price for quantities from 10 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerCardboard = 500 pcsBag = 1 000 pcs