+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8278113

Screw; for plastic; 2.5x16; Head: cheese head; slotted,Torx®; zinc

Manufacturer: BOSSARD

Manufacturer part number:
8278113
TME Symbol:
B2.5X16/BN84403

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
2,5
Length
16mm
Kind of head
cheese head
Kind of cut
slotted, Torx®
Cut size
0.8mm, TX08
Material
hardened steel
Plating material
zinc
Head height
2.1mm
Head diameter
5mm
BN standard
BN 84403
Gross weight0.53 g
Certificates
See other products in this category: Screws BOSSARD,
*
8278113
4500 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerBag = 1 000 pcs