+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1236601

Screw; M2,5; M2.5x3; 0.45; Head: without head; hex key; HEX 1.3mm


Manufacturer: BOSSARD

Manufacturer part number:
1236601
TME Symbol:
B2.5X3/BN621

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2,5
Thread pitch
0.45
Length
3mm
Kind of head
without head
Kind of cut
hex key
Cut size
HEX 1.3mm
Material
A2 stainless steel
DIN standard
DIN 916
BN standard
BN 621
ISO standard
ISO 4029
PN standard
PN 82317
Gross weight0.057 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1236601
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 100 pcs