+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3059629

Screw; M2,5; M2.5x4; 0.45; with flange; Head: button; Torx®; TX08


Manufacturer: BOSSARD

Manufacturer part number:
3059629
TME Symbol:
B2.5X4/BN5128

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2,5
Thread pitch
0.45
Length
4mm
Version
with flange
Kind of head
button
Kind of cut
Torx®
Cut size
TX08
Material
steel
Plating material
zinc
Head height
2.3mm
Head diameter
6.5mm
BN standard
BN 5128
Strength class
4.8
Gross weight0.329 g
Certificates
See other products in this category: Bolts BOSSARD,
*
3059629
1502 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs