+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3304802

Screw; for plastic; 2.5x5; Head: cheese head; Torx® PLUS; 8IP; zinc

Manufacturer: BOSSARD

Manufacturer part number:
3304802
TME Symbol:
B2.5X5/BN20173

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
2,5
Length
5mm
Kind of head
cheese head
Kind of cut
Torx® PLUS
Cut size
8IP
Material
steel
Plating material
zinc
Head height
1.9mm
Head diameter
4.4mm
BN standard
BN 20173
Conform to the norm
WN 5452
Trade name
DELTA PT
Gross weight0.275 g
Certificates
See other products in this category: Screws BOSSARD,
*
3304802
1611 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs