+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M2,5 | |
Thread pitch | 0.45 | |
Length | 5mm | |
Kind of head | countersunk | |
Kind of cut | slotted | |
Cut size | 0.6mm | |
Material | steel | |
Plating material | zinc | |
Head height | 1.5mm | |
Head diameter | 4.7mm | |
DIN standard | DIN 964A | |
BN standard | BN 368 | |
ISO standard | ISO 2010 | |
PN standard | PN 82211 | |
Strength class | 4.8 |