+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M2,5 | |
Thread pitch | 0.45 | |
Length | 5mm | |
Version | with flange | |
Kind of head | button | |
Kind of cut | Phillips | |
Cut size | PH1 | |
Material | A2 stainless steel | |
Head height | 2.1mm | |
Head diameter | 6.5mm | |
BN standard | BN 5952 |