+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for metal | |
Thread | 2,5 | |
Length | 6mm | |
Kind of head | cheese head | |
Kind of cut | slotted | |
Cut size | 0.6mm | |
Material | hardened steel | |
Plating material | zinc | |
Head height | 1.6mm | |
Head diameter | 4.5mm | |
DIN standard | DIN 7513B | |
BN standard | BN 1013 | |
Mechanical elements features | self-tapping | |
Hardness | 450 HV |