+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2001144

Screw; for plastic; 2.5x6; Head: countersunk; Phillips; PH1; steel

Manufacturer: BOSSARD

Manufacturer part number:
2001144
TME Symbol:
B2.5X6/BN13576

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
2,5
Length
6mm
Kind of head
countersunk
Kind of cut
Phillips
Cut size
PH1
Material
steel
Plating material
zinc
Head diameter
4.7mm
BN standard
BN 13576
Conform to the norm
WN 1413
Gross weight0.213 g
Certificates
See other products in this category: Screws BOSSARD,
*
2001144
10477 in TME stock
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcs