+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3148572

Screw; for plastic; 2.5x6; Head: cheese head; slotted,Torx®; zinc

Manufacturer: BOSSARD

Manufacturer part number:
3148572
TME Symbol:
B2.5X6/BN20002

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
2,5
Length
6mm
Kind of head
cheese head
Kind of cut
slotted, Torx®
Cut size
0.7mm, TX08
Material
hardened steel
Plating material
zinc
Head height
2.1mm
Head diameter
5mm
BN standard
BN 20002
Gross weight0.3 g
Certificates
See other products in this category: Screws BOSSARD,
*
3148572
0 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product