+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1146521

Screw; M2,5; M2.5x6; 0.45; Head: countersunk; slotted; 0.6mm; steel

Manufacturer: BOSSARD

Manufacturer part number:
1146521
TME Symbol:
B2.5X6/BN368

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2,5
Thread pitch
0.45
Length
6mm
Kind of head
countersunk
Kind of cut
slotted
Cut size
0.6mm
Material
steel
Plating material
zinc
Head height
1.5mm
Head diameter
4.7mm
DIN standard
DIN 964A
BN standard
BN 368
ISO standard
ISO 2010
PN standard
PN 82211
Strength class
4.8
Gross weight0.24 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1146521
0 in TME stock
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.