+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for plastic | |
Thread | 2,5 | |
Length | 8mm | |
Kind of head | cheese head | |
Kind of cut | Torx® PLUS | |
Cut size | 8IP | |
Material | steel | |
Plating material | zinc | |
Head height | 1.9mm | |
Head diameter | 4.4mm | |
BN standard | BN 20173 | |
Conform to the norm | WN 5452 | |
Trade name | DELTA PT |