+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for plastic | |
Thread | 2,5 | |
Length | 8mm | |
Kind of head | countersunk | |
Kind of cut | Torx® | |
Cut size | TX08 | |
Material | hardened steel | |
Plating material | zinc | |
Head height | 1.5mm | |
Head diameter | 4.7mm | |
BN standard | BN 2041 |