+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1405055

Washer; round; M2,6; D=7mm; h=0.5mm; pressboard; DIN 125A; BN 1076

Manufacturer: BOSSARD

Manufacturer part number:
1405055
TME Symbol:
B2.6/BN1076

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
2.8mm
Thread
M2,6
Outside diameter
7mm
Height
0.5mm
Material
pressboard
DIN standard
DIN 125A
BN standard
BN 1076
PN standard
PN 82006
ISO standard
ISO 7089
Gross weight0.018 g
See other products in this category: Washers BOSSARD,
*
1405055
0 in TME stock
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 600 pcs - 0.09 USDGross price for quantities from 600 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerBag = 200 pcs