+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3565064

Hook; for wood; 2.2x22; steel; zinc; BN 973


Manufacturer: BOSSARD

Manufacturer part number:
3565064
TME Symbol:
B2.8X22/BN973

Specification

Manufacturer
BOSSARD
Type of mounting element
hook
Screw application
for wood
Thread
2,8
Length
22mm
Material
steel
Plating material
zinc
BN standard
BN 973
Gross weight3 g
See other products in this category: Screws BOSSARD,
*
3565064
0 in TME stock
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.