+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3820662

Nut; cage; M8; spring steel; Plating: zinc; L: 11.75mm; W: 7.5mm

Manufacturer: BOSSARD

Manufacturer part number:
3820662
TME Symbol:
B2.9/BN38757

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
cage
Thread
M8
Material
spring steel
Plating material
zinc
Mechanical elements features
for sheet metal thickness 1,2-2,4mm
Length
11.75mm
Width
7.5mm
Gross weight1.025 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3820662
800 in TME stock
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs