+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2099861

Screw; with flange; 2.9x16; Head: button; Pozidriv; PZ1; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
2099861
TME Symbol:
B2.9X16/BN14072

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Version
with flange
Thread
2,9
Length
16mm
Kind of head
button
Kind of cut
Pozidriv
Cut size
PZ1
Material
steel
Plating material
zinc
Head height
2.35mm
Head diameter
7.5mm
DIN standard
DIN 968C
BN standard
BN 14072
Gross weight0.882 g
Certificates
See other products in this category: Screws BOSSARD,
*
2099861
1800 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsCardboard = 1 000 pcs