+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1374532

Screw; for plastic; 2.9x16; Head: cheese head; slotted; 0.8mm; zinc

Manufacturer: BOSSARD

Manufacturer part number:
1374532
TME Symbol:
B2.9X16/BN992

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
2,9
Length
16mm
Kind of head
cheese head
Kind of cut
slotted
Cut size
0.8mm
Material
steel
Plating material
zinc
Head height
1.75mm
Head diameter
5.6mm
ISO standard
ISO 1481
DIN standard
DIN 7971
BN standard
BN 992
PN standard
PN 83106
Gross weight0.77 g
Certificates
See other products in this category: Screws BOSSARD,
*
1374532
0 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Hardly available product