+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2097621

Screw; 2.9x9.5; Head: cheese head; Pozidriv; PZ1; steel; zinc

Manufacturer: BOSSARD

Manufacturer part number:
2097621
TME Symbol:
B2.9X9.5/BN14064

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
2,9
Length
9.5mm
Kind of head
cheese head
Kind of cut
Pozidriv
Cut size
PZ1
Material
steel
Plating material
zinc
Head height
2.2mm
Head diameter
5.6mm
ISO standard
ISO 7049
DIN standard
DIN 7981C
BN standard
BN 14064
Gross weight0.559 g
Certificates
See other products in this category: Screws BOSSARD,
*
2097621
52800 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsCardboard = 2 000 pcsCardboard = 10 000 pcs