+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3108321

Screw; 2.9x9.5; Head: countersunk; Torx®; TX10; A2 stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
3108321
TME Symbol:
B2.9X9.5/BN15856

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
2,9
Length
9.5mm
Kind of head
countersunk
Kind of cut
Torx®
Cut size
TX10
Material
A2 stainless steel
Head diameter
5.5mm
ISO standard
ISO 14586C
BN standard
BN 15856
Gross weight0.36 g
Certificates
See other products in this category: Screws BOSSARD,
*
3108321
10600 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs