+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B 2

Tip: butt splice; 1.04÷2.63mm2; crimped; for cable; non-insulated


Manufacturer: NICHIFU

Manufacturer part number:
B 2
TME Symbol:
B2

Specification

Manufacturer
NICHIFU
Type of tip
butt splice
Wire cross-section
1.04...2.63mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Wire size
16AWG...14AWG
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Non-insulated terminals NICHIFU,
*
B 2
5270 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBlister = 100 pcsCardboard = 1 000 pcs