+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1281607

Washer; disk spring,spring; M10; D=20mm; h=1.55mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
1281607
TME Symbol:
B20/1.1/BN804

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
disk spring, spring
Internal diameter
10.2mm
Thread
M10
Outside diameter
20mm
Height
1.55mm
Material
spring steel
Plating material
without coating
DIN standard
DIN 2093
BN standard
BN 804
Gross weight1.966 g
Certificates
See other products in this category: Washers BOSSARD,
*
1281607
296 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 600 pcs - 0.05 USDGross price for quantities from 600 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs