+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1282778

Washer; disk spring,spring; M10; D=20mm; spring steel; BN 806


Manufacturer: BOSSARD

Manufacturer part number:
1282778
TME Symbol:
B20/10.2/BN806

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
disk spring, spring
Internal diameter
10.2mm
Thread
M10
Outside diameter
20mm
Material
spring steel
BN standard
BN 806
Thickness
1.55mm
Width
1mm
Gross weight1.747 g
Certificates
See other products in this category: Washers BOSSARD,
*
1282778
500 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs