+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3539074

Washer; internally serrated,externally serrated; M20; D=39mm


Manufacturer: BOSSARD

Manufacturer part number:
3539074
TME Symbol:
B20/39/BN65212

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
externally serrated, internally serrated
Internal diameter
21.4mm
Thread
M20
Outside diameter
39mm
Height
3.4mm
Material
hardened steel
Plating material
zinc
BN standard
BN 65212
Manufacturer series
NORD-LOCK
Engineering PN
NL20sp
Gross weight21.033 g
Certificates
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
3539074
0 in TME stock
Net price for quantities from 10 pcs - 6.15 USDGross price for quantities from 10 pcs - 6.15 USD
Net price for quantities from 100 pcs - 5.13 USDGross price for quantities from 100 pcs - 5.13 USD
Net price for quantities from 500 pcs - 4.61 USDGross price for quantities from 500 pcs - 4.61 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.