+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1066684

Ball joint; 20mm; M20; 1.5; left hand thread,inside; steel; DURBAL


Manufacturer: BOSSARD

Manufacturer part number:
1066684
TME Symbol:
B20/BN158

Specification

Manufacturer
BOSSARD
Type of mounting element
ball joint
Hole diameter
20mm
Thread
M20
Thread pitch
1.5
Kind of thread
inside, left hand thread
Material
steel
Plating material
zinc
Engineering PN
BEF20-20
Manufacturer series
DURBAL
Gross weight391.9 g
See other products in this category: Joints BOSSARD,
See other products from this series.:
*
1066684
0 in TME stock
Net price for quantities from 1 pcs - 104.29 USDGross price for quantities from 1 pcs - 104.29 USD
Net price for quantities from 3 pcs - 94.82 USDGross price for quantities from 3 pcs - 94.82 USD
Net price for quantities from 5 pcs - 85.32 USDGross price for quantities from 5 pcs - 85.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product