+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1278169

Washer; externally serrated; M20; D=33mm; h=1.4mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
1278169
TME Symbol:
B20/BN781

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
externally serrated
Internal diameter
21mm
Thread
M20
Outside diameter
33mm
Height
1.4mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 6798A
BN standard
BN 781
Gross weight5.11 g
Certificates
See other products in this category: Washers BOSSARD,
*
1278169
200 in TME stock
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs