+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1400495

Nut; hexagonal; M20; 2.5; polyamide; H: 18mm; 30mm; DIN 555; ISO 4034


Manufacturer: BOSSARD

Manufacturer part number:
1400495
TME Symbol:
B20/BN81

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M20
Thread pitch
2.5
Material
polyamide
Height
18mm
Spanner size
30mm
DIN standard
DIN 555
ISO standard
ISO 4034
PN standard
PN 82144
Dimensions
Gross weight8.26 g
See other products in this category: Nuts BOSSARD,
*
1400495
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD