+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8028672

Washer; round; M20; D=60mm; h=3mm; steel; Plating: zinc; BN 84525

Manufacturer: BOSSARD

Manufacturer part number:
8028672
TME Symbol:
B20/BN84525

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
21mm
Thread
M20
Outside diameter
60mm
Height
3mm
Material
steel
Plating material
zinc
BN standard
BN 84525
Gross weight59.6 g
See other products in this category: Washers BOSSARD,
*
8028672
50 in TME stock
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Packaging method by the manufacturerCardboard = 50 pcs