+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1267825

Washer; round; M22; D=39mm; h=3mm; steel; Plating: zinc; DIN 125A

Manufacturer: BOSSARD

Manufacturer part number:
1267825
TME Symbol:
B22/BN715

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
23mm
Thread
M22
Outside diameter
39mm
Height
3mm
Material
steel
Plating material
zinc
DIN standard
DIN 125A
BN standard
BN 715
PN standard
PN 82006
ISO standard
ISO 7089
Dimensions
Gross weight14.8 g
See other products in this category: Washers BOSSARD
*
1267825
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 100 pcs