+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B245AF-13

Diode: Schottky rectifying; SMA flat; SMD; 45V; 2A; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
B245AF-13
TME Symbol:
B245AF-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Case
SMA flat
Mounting
SMD
Max. off-state voltage
45V
Load current
2A
Semiconductor structure
single diode
Capacitance
93pF
Max. forward voltage
0.5V
Leakage current
16mA
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIODES INCORPORATED,
*
B245AF-13
0 in TME stock
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.