+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8251010

Nut; square; M24; 3; steel; zinc; H: 19mm; 36mm; BN 147; DIN 557


Manufacturer: BOSSARD

Manufacturer part number:
8251010
TME Symbol:
B24/BN147

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
square
Thread
M24
Thread pitch
3
Material
steel
Plating material
zinc
Height
19mm
Spanner size
36mm
BN standard
BN 147
DIN standard
DIN 557
Gross weight110 g
Certificates
See other products in this category: Nuts BOSSARD,
*
8251010
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product
Net price for quantities from 50 pcs - 7.49 USDGross price for quantities from 50 pcs - 7.49 USD
Net price for quantities from 250 pcs - 6.05 USDGross price for quantities from 250 pcs - 6.05 USD
Net price for quantities from 500 pcs - 5.27 USDGross price for quantities from 500 pcs - 5.27 USD