+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1111221

Lifting eye bolt; M24; M24x150; 3; Head: eye; steel; zinc; DIN 444B


Manufacturer: BOSSARD

Manufacturer part number:
1111221
TME Symbol:
B24X150/BN1940

Specification

Manufacturer
BOSSARD
Type of mounting element
lifting eye bolt
Thread
M24
Thread pitch
3
Length
0.15m
Kind of head
eye
Kind of cut
none
Material
steel
Plating material
zinc
DIN standard
DIN 444B
BN standard
BN 1940
Strength class
4.6
Ring inside diameter
22mm
Gross weight612 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1111221
0 in TME stock
Net price for quantities from 1 pcs - 25.47 USDGross price for quantities from 1 pcs - 25.47 USD
Net price for quantities from 5 pcs - 22.92 USDGross price for quantities from 5 pcs - 22.92 USD
Net price for quantities from 10 pcs - 20.37 USDGross price for quantities from 10 pcs - 20.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product