+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B25620C1427A101

Capacitor: polypropylene; 420uF; 1.1kVDC; ±10%; Ø85x135mm


Manufacturer: TDK

Manufacturer part number:
B25620C1427A101
TME Symbol:
B25620C1427A101

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Capacitance
420µF
Operating voltage
1.1kV DC
Tolerance
±10%
Body dimensions
Ø85x135mm
Terminal pitch
32mm
Mounting
screw type
Operating temperature
-55...80°C
Gross weight891 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power factor correction capacitors TDK,
*
B25620C1427A101
0 in TME stock
No. of pieces (Multiplicity: 12)
Minimum order quantity: 60.
Multiplicity: 12.
Net price for quantities from 60 pcs - 59.13 USDGross price for quantities from 60 pcs - 59.13 USD
Packaging method by the manufacturer:Cardboard = 12 pcs