+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | polypropylene | |
Kind of capacitor | one phase | |
Capacitor application | power factor correction | |
Reactive power | 7.5kVAR | |
Operating voltage | 230V AC | |
Operating current | 33A | |
Body dimensions | Ø116x164mm | |
Capacitance | 457µF | |
Mounting | M12 screw | |
Tolerance | -5...10% | |
Leads | screw terminals | |
Diameter | 116mm | |
Height | 164mm | |
Alias | MKK230-I-7.5-01 |