+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | polypropylene | |
Kind of capacitor | three-phase | |
Capacitor application | power factor correction | |
Reactive power | 5kVAR | |
Operating current | 12.6A | |
Body dimensions | Ø75x218mm | |
Capacitance | 100.3µF | |
Diameter | 75mm | |
Height | 0.218m | |
Rated voltage 1 | 230V |