+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B25674C2152J030

Capacitor: polypropylene; three-phase; Q@50Hz: 15kVAR; 37.7A; ±5%

NEW

Manufacturer: TDK

Manufacturer part number:
B25674C2152J030
TME Symbol:
B25674C2152J030

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
15kVAR
Operating current
37.7A
Body dimensions
Ø125x207mm
Capacitance
300.8µF
Tolerance
±5%
Diameter
125mm
Height
207mm
Rated voltage 1
230V
Gross weight2.4 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power factor correction capacitors TDK,
*
B25674C2152J030
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 8.
Multiple of: 1.
Net price for quantities from 8 pcs - 156.12 USDGross price for quantities from 8 pcs - 156.12 USD