+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B25674C4102J040

Capacitor: polypropylene; three-phase; Q@50Hz: 10kVAR; 13.1A; ±5%

NEW

Manufacturer: TDK

Manufacturer part number:
B25674C4102J040
TME Symbol:
B25674C4102J040

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
10kVAR
Operating current
13.1A
Body dimensions
Ø75x200mm
Capacitance
54.8µF
Tolerance
±5%
Diameter
75mm
Height
200mm
Rated voltage 1
440V
Gross weight800 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power factor correction capacitors TDK,
*
B25674C4102J040
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 12.
Multiple of: 1.
Net price for quantities from 12 pcs - 87.25 USDGross price for quantities from 12 pcs - 87.25 USD