+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B25675C4332J080

Capacitor: polypropylene; three-phase; Q@50Hz: 33kVAR; 39.7A; ±5%

NEW

Manufacturer: TDK

Manufacturer part number:
B25675C4332J080
TME Symbol:
B25675C4332J080

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
33kVAR
Operating current
39.7A
Body dimensions
Ø116x224mm
Capacitance
154µF
Tolerance
±5%
Diameter
116mm
Height
224mm
Rated voltage 1
480V
Gross weight2.8 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power factor correction capacitors TDK,
*
B25675C4332J080
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 8.
Multiple of: 1.
Net price for quantities from 8 pcs - 156.90 USDGross price for quantities from 8 pcs - 156.90 USD