+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | polypropylene | |
Kind of capacitor | three-phase | |
Capacitor application | power factor correction | |
Reactive power | 25kVAR | |
Operating current | 24.1A | |
Body dimensions | Ø125x207mm | |
Capacitance | 73.7µF | |
Tolerance | ±5% | |
Diameter | 125mm | |
Height | 207mm | |
Rated voltage 1 | 600V |