+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | Schottky rectifying | |
Case | SMA | |
Mounting | SMD | |
Max. off-state voltage | 60V | |
Load current | 2A | |
Semiconductor structure | single diode | |
Capacitance | 75pF | |
Max. forward voltage | 0.65V | |
Leakage current | 14.5mA | |
Max. forward impulse current | 50A | |
Kind of package | reel, tape |