+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8021996

Nut; hexagonal; M27; 3; steel; Plating: zinc; H: 13.5mm; 41mm; BN 125

Manufacturer: BOSSARD

Manufacturer part number:
8021996
TME Symbol:
B27/BN125

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M27
Thread pitch
3
Material
steel
Plating material
zinc
Height
13.5mm
Spanner size
41mm
BN standard
BN 125
Gross weight173.76 g
See other products in this category: Nuts BOSSARD,
*
8021996
0 in TME stock
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
No. of pieces (Multiplicity: 25)
Hardly available product