+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1405187

Washer; round; h=0.3mm; M2; D=5mm; laminated paper; BN 1077


Manufacturer: BOSSARD

Manufacturer part number:
1405187
TME Symbol:
B2/BN1077

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
2.2mm
Height
0.3mm
Thread
M2
Outside diameter
5mm
Material
laminated paper
BN standard
BN 1077
Gross weight0.006 g
Certificates
See other products in this category: Washers BOSSARD,
*
1405187
7287 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.10 USD
Net price for quantities from 600 pcs - 0.08 USDGross price for quantities from 600 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 200 pcsBag = 1 000 pcsBag = 10 000 pcs