+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1405314

Washer; round; h=1.5mm; M2; D=5.3mm; polyamide; BN 1078


Manufacturer: BOSSARD

Manufacturer part number:
1405314
TME Symbol:
B2/BN1078

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
2.1mm
Height
1.5mm
Thread
M2
Outside diameter
5.3mm
Material
polyamide
BN standard
BN 1078
Gross weight0.019 g
Certificates
See other products in this category: Washers BOSSARD,
*
1405314
1196 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 500 pcs