+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8020523

Nut; hexagonal; M2; 0.4; steel; zinc; H: 1.2mm; 4mm; BN 125


Manufacturer: BOSSARD

Manufacturer part number:
8020523
TME Symbol:
B2/BN125

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M2
Thread pitch
0.4
Material
steel
Plating material
zinc
Height
1.2mm
Spanner size
4mm
BN standard
BN 125
Gross weight0.087 g
See other products in this category: Nuts BOSSARD,
*
8020523
1600 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Hardly available product
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 200 pcs