+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1173200

Threaded rod; M2; M2; steel; zinc; DIN 975


Manufacturer: BOSSARD

Manufacturer part number:
1173200
TME Symbol:
B2/BN419

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded rod
Thread
M2
Length
1m
Material
steel
Plating material
zinc
DIN standard
DIN 975
BN standard
BN 419
Gross weight16.7 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1173200
1 in TME stock
Net price for quantities from 1 pcs - 16.95 USDGross price for quantities from 1 pcs - 16.95 USD
Net price for quantities from 5 pcs - 15.04 USDGross price for quantities from 5 pcs - 15.04 USD
Net price for quantities from 10 pcs - 12.97 USDGross price for quantities from 10 pcs - 12.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.