+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1440004

Nut; hexagonal; M2; 0.4; brass; nickel; 4mm; BN 508; DIN 439B


Manufacturer: BOSSARD

Manufacturer part number:
1440004
TME Symbol:
B2/BN508

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M2
Thread pitch
0.4
Material
brass
Plating material
nickel
Spanner size
4mm
BN standard
BN 508
DIN standard
DIN 439B
ISO standard
ISO 4035
Mechanical elements features
low profile
Gross weight0.16 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1440004
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcsCardboard = 1 000 pcs