+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | washer | |
Kind of washer | round | |
Internal diameter | 2.2mm | |
Height | 0.3mm | |
Thread | M2 | |
Outside diameter | 5mm | |
Material | brass | |
Plating material | without coating | |
DIN standard | DIN 125A | |
BN standard | BN 560 | |
PN standard | PN 82006 |